MAL202114152E3
MAL202114152E3
Description:
021 1500uF 10V 20% 10x30
Supplier:
VISHAY
Matchcode:
AA1500U10V
Rutronik No.:
KEL26470
Unit Pack:
340
MOQ:
1020
Packaging:
BULK
- C(N)
- 1500 µF
- V(N)
- 10 V
- Style
- AXIAL
- Rutronik size
- 10x30 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 180 mOhm
- I(@100kHz/T(A)m
- 888 mA
- Packaging
- BULK
- Cap.tol.Pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 33 mm
- Wirelength tol.
- +-1 mm
- Wire diameter
- 0.8 mm
- Supp. case size
- 10x30 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- Supplier Lead time
- 10 weeks