LTO100FR0500JTE3
LTO100FR0500JTE3
Description:
LTO100F 0,05R 5% 100W
Supplier:
VISHAY
Matchcode:
RWR100W0,05R5%
Rutronik No.:
WDR10618
Unit Pack:
30
MOQ:
120
package:
TO-247
Packaging:
TUBE
- Resistor value
- 0,05 Ω
- Res.tolerance
- 5 %
- Power rating
- 100 W
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 15,76 mm
- Width
- 5,0 mm
- Height
- 20,7 mm
- Automotive
- AEC-Q(200)
- Packaging
- TUBE
- Package
- TO-247
- Technology
- THICK FILM
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- Supplier Lead time
- 11 weeks