LTO030F1R000JTE3
LTO030F1R000JTE3
Description:
LTO30F 1R 5% 30W
Supplier:
VISHAY
Matchcode:
RWR30W1R5%
Rutronik No.:
WDR11774
Unit Pack:
50
MOQ:
100
package:
TO-220
Packaging:
TUBE
- Resistor value
- 1 Ω
- Res.tolerance
- 5 %
- Power rating
- 30 W
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Length
- 10,4 mm
- Width
- 3,2 mm
- Height
- 16,2 mm
- Automotive
- NO
- Packaging
- TUBE
- Package
- TO-220
- Technology
- THICK FILM
- Pitch
- 5,08 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks