LPS0600L47R0JB
LPS0600L47R0JB
Description:
LPS600 47R 5% 600W
Supplier:
VISHAY
Matchcode:
RWC600W47R5%
Rutronik No.:
WDR10574
Unit Pack:
15
MOQ:
15
package:
SMD
Packaging:
BOX
- Resistor value
- 47 Ω
- Res.tolerance
- 5 %
- Power rating
- 600 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 64.7 mm
- Width
- 60 mm
- Height
- 25.2 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- SMD
- Technology
- THICK FILM
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- Supplier Lead time
- 14 weeks