LH1525AT
LH1525AT
Description:
SOLID STATE RELAY 6PIN 1 FORM A
Supplier:
VISHAY
Matchcode:
LH1525AT
Rutronik No.:
IRCOUP2960
Unit Pack:
1
MOQ:
1
package:
DIP-6
Packaging:
TUBE
Find Alternatives
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 550 mW
- Forward volt.ty
- 1.16 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 1.25 ms
- Turn-off time
- 0.6 ms
- VDE
- N Y/N
- Package1
- DIP-6
- Norm.open(A)
- Y
- Norm.close(B)
- N
- Automotive
- NO
- Package
- DIP-6
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks