- C(N)
- 6,8n F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 2 %
- Pitch
- 5 mm
- Dielectric
- KP
- Test voltage
- 100,8 V
- Pulse immunity
- 10000 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 7,2 mm
- Diameter/Width
- 4,5 mm
- Height
- 6 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 16 weeks