KBU4B-M3/A
KBU4B-M3/A
Description:
BRIDGE-RECT. 4A 100V KBU
Supplier:
VISHAY
Matchcode:
KBU4B-M3/A
Rutronik No.:
BG4759
Unit Pack:
250
MOQ:
500
package:
KBU
Packaging:
TRAY
Find Alternatives
- I(F)
- 4 A
- U(RRM)
- 100 V
- Package
- KBU
- Packaging
- TRAY
- U(F)
- 0.95 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 200 A
- Automotive
- NO
- Country
- China
- Supplier Lead time
- 14 weeks