ILD615-3X009T
ILD615-3X009T
Description:
SMD-8 CPL DUAL 100-200% CTR -e3
Supplier:
VISHAY
Matchcode:
ILD615-3X009T
Rutronik No.:
IRCOUP3416
Unit Pack:
1000
MOQ:
1000
package:
SMD-8
Packaging:
TUBE
- Channels
- 2
- Iso.voltage
- 4420 Vrms
- Package
- SMD-8
- V(CEO)
- 80 V
- Packaging
- TUBE
- CTR at If
- 10 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.006 ms
- Fall time
- 0.008 ms
- V(ECO)
- 7 V
- CTR min.
- 100 %
- CTR max.
- 200 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks