IL300
IL300
Description:
OPTOCOUPLER LINEAR 0.557-1.618
Supplier:
VISHAY
Matchcode:
IL300
Rutronik No.:
IR3190
Unit Pack:
1
MOQ:
1
package:
THT
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- Package1
- DIP-8
- Package
- THT
- Packaging
- TUBE
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.00175 ms
- Fall time
- 0.00175 ms
- VDE
- N Y/N
- P(tot)max
- 210 mW
- Forward volt.ty
- 1.25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 8 weeks