IHLP4040DZER680M11
IHLP4040DZER680M11
Description:
IHLP4040DZ 68uH xxmA 20%
Supplier:
VISHAY
Matchcode:
INDC68U20%
Rutronik No.:
IND23324
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 10.3 mm
- Width
- 10.795 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks