IFDC5050HZER470M
IFDC5050HZER470M
Description:
IFDC 47uH 4,1A 20% WWT
Supplier:
VISHAY
Matchcode:
INDC47U20%
Rutronik No.:
IND23058
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 4100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2500 mA
- R(DC)typ.
- 0.08 Ohm
- R(DC)max.
- 0.1 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.3 mm
- Width
- 12.3 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks