GWK100J5101KLX000
GWK100J5101KLX000
Description:
GWK100 5,1K 10% 80W
Supplier:
VISHAY
Matchcode:
RWC80W5,1K10%
Rutronik No.:
WDR11730
Unit Pack:
1
MOQ:
5
package:
SMD
Packaging:
BOX
- Resistor value
- 5,1K Ω
- Res.tolerance
- 10 %
- Power rating
- 80 W
- Max.oper.volt.
- 1200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 101 mm
- Width
- 22 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- SMD
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 34 weeks