GF1K-E3/67A
GF1K-E3/67A
Description:
DIODE Single 1A 80V, 1,2V GF1
Supplier:
VISHAY
Matchcode:
GF1K-E3/67A
Rutronik No.:
DLGL6652
Unit Pack:
1500
MOQ:
6000
package:
GF1
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 80 V
- U(F)
- 1.2 V
- T(j)max
- 175 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- GF1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks