GDZ16B-E3-08
GDZ16B-E3-08
Description:
Z-DIODE 0,2W 16,51V SOD-323
Supplier:
VISHAY
Matchcode:
GDZ16B-E3-08
Rutronik No.:
DZ13010
Unit Pack:
3000
MOQ:
15000
package:
SOD-323
Packaging:
REEL
- U(Z)
- 16.51 V
- P(tot)
- 0.2 W
- I(Z)
- 5 mA
- Package
- SOD-323
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 37 weeks