ESH1PB-M3/84A
ESH1PB-M3/84A
Description:
1A, 100V, E.FF SMDIODE
Supplier:
VISHAY
Matchcode:
ESH1PB-M3/84A
Rutronik No.:
DSGL7284
Unit Pack:
3000
MOQ:
3000
package:
DO-220AA
Packaging:
REEL
- V(RRM)
- 100 V
- IF(AV)
- 1 A
- I(FSM)
- 50 A
- V(F)
- 0.9 V
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- Ultrafast
- Mounting
- SMD
- Automotive
- NO
- Package
- DO-220AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 19 weeks