- V(RRM)
- 150 V
- IF(AV)
- 1 A
- I(FSM)
- 30 A
- V(F)
- 0.92 V
- trr
- 15 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- ULTRAFAST
- Mounting
- SMT
- Automotive
- NO
- Package
- DO-220AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks