- C(N)
- 22µ F
- U(N)
- 16 V
- ESR
- 5 Ohm
- Tolerance
- 5 %
- Leakage current
- 3.5 µA
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Length
- 12.04 mm
- Width
- 4.9 mm
- Dissip.factor
- 0.06
- Case code
- B
- Automotive
- NO
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Style
- AXIAL
- Notes
- INSULATED
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 38 weeks