CRHV1210AF93M0FKST
CRHV1210AF93M0FKST
Description:
HV1210 93M 1% 0,45W HIGHVOLT
Supplier:
VISHAY
Matchcode:
RC121093M1%
Rutronik No.:
WSR4683
Unit Pack:
500
MOQ:
250
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 93M Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.45 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 1750 V
- Spec.features
- HIGHVOLT
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 18 weeks