CHP2010K6812FNTF
CHP2010K6812FNTF
Description:
HS2010 68,1K 1% 1W HISTABILITY
Supplier:
VISHAY
Matchcode:
RC201068,1KR1%
Rutronik No.:
WSR3924
Unit Pack:
2000
MOQ:
2000
package:
2010
Packaging:
REEL
Find Alternatives
- Resistor value
- 68,1K Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Spec.features
- HISTABILIT
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 2010
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 23 weeks