BZX55B6V2-TR
BZX55B6V2-TR
Description:
ZENER-DIODE 0,5W 6,2V DO-35
Supplier:
VISHAY
Matchcode:
BZX55B6V2-TR
Rutronik No.:
DZ12317
Unit Pack:
10000
MOQ:
10000
package:
DO-204AH
Packaging:
REEL
- U(Z)
- 6,2 V
- P(tot)
- 0,5 W
- I(Z)
- 5 mA
- Package
- DO-204AH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks