BZX384C3V0-E3-08
BZX384C3V0-E3-08
Description:
Z-DIODE 0,2W 3V 5% SOD323
Supplier:
VISHAY
Matchcode:
BZX384C3V0
Rutronik No.:
DZ11836
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
Find Alternatives
- U(Z)
- 3 V
- P(tot)
- 0.2 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SOD323
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 37 weeks