BZG05C33-HM3_A-08
BZG05C33-HM3_A-08
Description:
Z-DIODE 1,25W 33V SMA
Supplier:
VISHAY
Matchcode:
BZG05C33-HM3_A-08
Rutronik No.:
DZ13131
Unit Pack:
1800
MOQ:
1800
package:
SMA
Packaging:
REEL
- U(Z)
- 33 V
- P(tot)
- 1,25 W
- I(Z)
- 8 mA
- Package
- SMA
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks