BYW56-TAP
BYW56-TAP
Description:
DIODE AVALANCHE 2A 1000V SOD57
Supplier:
VISHAY
Matchcode:
BYW56
Rutronik No.:
DLGL5414
Unit Pack:
5000
MOQ:
5000
package:
SOD57
Packaging:
AMMOPACK
- I(F)
- 2 A
- V(RRM)
- 1000 V
- U(F)
- 1 V
- T(j)max
- 175 °C
- I(FSM)
- 50 A
- Automotive
- AEC-Q(101)
- Package
- SOD57
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 18 weeks