BFC233920684
BFC233920684
Description:
FF 680nF 310Vac 20% X2 P22,5 MKP
Supplier:
VISHAY
Matchcode:
FF680N22,520X2
Rutronik No.:
KFO12950
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- C(N)
- 680n F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22.5 mm
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-0,3 mm
- Length
- 26 mm
- Diameter/Width
- 8.5 mm
- Height
- 18 mm
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 14 weeks