BFC233920154
BFC233920154
Description:
FF 150nF 310Vac 20% X2 P15 MKP
Supplier:
VISHAY
Matchcode:
FF150N1520X2
Rutronik No.:
KFO4912
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- C(N)
- 150n F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-0,3 mm
- Length
- 17,5 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks