BAV70-E3-08
BAV70-E3-08
Description:
SI-DIODE 0,35A 70V SOT-23
Supplier:
VISHAY
Matchcode:
BAV70-E3-08
Rutronik No.:
DSGL7091
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- V(RRM)
- 70 V
- IF(AV)
- 0.35 A
- trr
- 6 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- COMMON CAT
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks