BAS16WS-G3-18
BAS16WS-G3-18
Description:
SWITCHING DIODE GENPURP SOD323-G3
Supplier:
VISHAY
Matchcode:
BAS16WS-G3-18
Rutronik No.:
DSGL7253
Unit Pack:
10000
MOQ:
10000
package:
SOD-323
Packaging:
REEL
- V(RRM)
- 100 V
- IF(AV)
- 0.25 A
- trr
- 6 ns
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 35 weeks