ACAPTCURSEURW4802
ACAPTCURSEURW4802
Description:
ACAPT CURSEUR to KIT
Supplier:
VISHAY
Matchcode:
ACCESSORY
Rutronik No.:
WER3457
Unit Pack:
1
MOQ:
5
package:
ACCESSORIE
Packaging:
BULK
- Package
- ACCESSORIE
- Length
- 15.3 mm
- Height
- 19.5 mm
- Model
- AC
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85339000000
- Country
- Czech Republic
- Supplier Lead time
- 20 weeks