AC05AT0004700JAC00
AC05AT0004700JAC00
Description:
AC05-AT 470R 5% 5W
Supplier:
VISHAY
Matchcode:
RWA5W470R5%
Rutronik No.:
WDR11149
Unit Pack:
500
MOQ:
1000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 470 Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Length
- 18 mm
- Width
- 7.5 mm
- Height
- 7.5 mm
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- Package
- THT
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 40 weeks