AC05000001209JAC00
AC05000001209JAC00
Description:
AC05 12R 5% 5W
Supplier:
VISHAY
Matchcode:
RWA5W12R5%
Rutronik No.:
WDR10301
Unit Pack:
500
MOQ:
20000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 12 Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Length
- 18 mm
- Width
- 7.5 mm
- Height
- 7.5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 22 weeks