AC04AT0001001JAC00
AC04AT0001001JAC00
Description:
AC04-AT 1K 5% 4W
Supplier:
VISHAY
Matchcode:
RWA4W1K5%
Rutronik No.:
WDR11231
Unit Pack:
500
MOQ:
1000
Packaging:
AMMOPACK
- Resistor value
- 1K Ω
- Res.tolerance
- 5 %
- Power rating
- 4 W
- Length
- 16.5 mm
- Width
- 5.5 mm
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- Supplier Lead time
- 84 weeks