AC04000002200JAC00
AC04000002200JAC00
Description:
AC04 220R 5% 4W
Supplier:
VISHAY
Matchcode:
RWA4W220R5%
Rutronik No.:
WDR10681
Unit Pack:
500
MOQ:
20000
Packaging:
AMMOPACK
- Resistor value
- 220 Ω
- Res.tolerance
- 5 %
- Power rating
- 4 W
- Length
- 16.5 mm
- Width
- 5.5 mm
- Height
- 5.5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 22 weeks