AC01000004707JA100
AC01000004707JA100
Description:
AC01 0,47R 5% 1W
Supplier:
VISHAY
Matchcode:
RWA1W0,47R5%
Rutronik No.:
WDR11367
Unit Pack:
1000
MOQ:
10000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 0.47 Ω
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Length
- 11 mm
- Width
- 4.3 mm
- Height
- 4.3 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 22 weeks