715C10DKS20
715C10DKS20
Description:
KSO 20nF -20%+80% 10kV Y5U w.thread
Supplier:
VISHAY
Matchcode:
KSO20NY5U10KZ
Rutronik No.:
KKS6567
Unit Pack:
20
MOQ:
40
Packaging:
INDIVIDUAL
- C(N)
- 20n F
- V(N)
- 10000 V
- Dielectric
- Y5U
- Style
- DISC
- Tolerance
- -20+80%
- Design / type
- THREAD
- Automotive
- NO
- Packaging
- INDIVIDUAL
- T(A) min
- -30 °C
- T(A) max
- +85 °C
- Purpose of use
- COMMERCIAL
- Diameter/width
- 54.1 mm
- Height
- 19.8 mm
- RoHS Status
- RoHS-conform
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Germany
- Supplier Lead time
- 32 weeks