- C(N)
- 68µ F
- U(N)
- 6.3 V
- Case code
- A
- ESR
- 0.5 Ohm
- Tolerance
- 10 %
- Leakage current
- 4.3 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 3.7 mm
- Width
- 1.8 mm
- Height
- 1.4 mm
- Dissip.factor
- 0.12
- Automotive
- NO
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Range
- CONF.COAT.
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 42 weeks