489D106X0016C6VE3
489D106X0016C6VE3
Description:
TT 10uF 16V 20% P5
Supplier:
VISHAY
Matchcode:
TT10U16205,0
Rutronik No.:
KTA9228
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- C(N)
- 10µ F
- U(N)
- 16 V
- Pitch
- 5 mm
- Tolerance
- 20 %
- Leakage current
- 2.4 µA
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Width
- 4.5 mm
- Height
- 12 mm
- Automotive
- NO
- Case code
- C
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.08
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 42 weeks