1N5404-E3/54
1N5404-E3/54
Description:
SILASTIC RECT 400V 3A DO-201AD
Supplier:
VISHAY
Matchcode:
1N5404-E3/54
Rutronik No.:
DLGL6550
Unit Pack:
1400
MOQ:
5600
package:
DO-201AD
Packaging:
REEL
- I(F)
- 3 A
- V(RRM)
- 400 V
- U(F)
- 1.2 V
- T(j)max
- 150 °C
- I(FSM)
- 200 A
- Automotive
- NO
- Package
- DO-201AD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks