1N4003-E3/54
1N4003-E3/54
Description:
DIODE 1A 200V DO41
Supplier:
VISHAY
Matchcode:
1N4003
Rutronik No.:
DLGL4819
Unit Pack:
5500
MOQ:
5500
package:
DO41
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 200 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- DO41
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks