195D474X0020A2T
195D474X0020A2T
Description:
TC 0,47uF 20V 20% Case A CONF.
Supplier:
VISHAY
Matchcode:
TC0,47U20VACONF
Rutronik No.:
KTA7855
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL BLI
- C(N)
- 0,47µ F
- U(N)
- 20 V
- Case code
- A
- Tolerance
- 20 %
- Leakage current
- 0.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 2.8 mm
- Width
- 1.5 mm
- Height
- 1.4 mm
- Dissip.factor
- 0.06
- Automotive
- NO
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Range
- CONF.COAT.
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 42 weeks