CSRV0207BTCT2941
CSRV0207BTCT2941
Description:
MM0207 2,94K 0,1% 1W TK25
Supplier:
VIKING
Matchcode:
MM02072,94K0,1%
Rutronik No.:
WME12409
Unit Pack:
2000
MOQ:
2000
package:
0207
Packaging:
REEL
Find Alternatives
- Resitor value
- 2,94K Ω
- Package
- 0207
- Res.tolerance
- 0,1 %
- Power rating
- 1 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks