CSRV0204CTDV6122
CSRV0204CTDV6122
Description:
MM0204 61,2K 0,25% 0,25W TK50
Supplier:
VIKING
Matchcode:
MM020461,2K0,25%
Rutronik No.:
WME12522
Unit Pack:
3000
MOQ:
6000
package:
0204
Packaging:
REEL
Find Alternatives
Datasheet
- Resitor value
- 61,2K Ω
- Package
- 0204
- Res.tolerance
- 0,25 %
- Power rating
- 0,25 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MINIMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks