CSRV0102FTDP3013
CSRV0102FTDP3013
Description:
MM0102 301K 1% 0,2W TK50
Supplier:
VIKING
Matchcode:
MM0102301K1%
Rutronik No.:
WME11509
Unit Pack:
3000
MOQ:
21000
package:
0102
Packaging:
REEL
Find Alternatives
- Resitor value
- 301K Ω
- Package
- 0102
- Res.tolerance
- 1 %
- Power rating
- 0.2 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MICROMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 24 weeks