CN-42FL6--90K9
CN-42FL6--90K9
Description:
CN0804R4 90,9K 1% 0,063W CONVEX
Supplier:
VIKING
Matchcode:
CN0804R490,9K1%
Rutronik No.:
WWN5042
Unit Pack:
10000
MOQ:
10000
package:
0804
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 90,9K Ω
- Package
- 0804
- Res.tolerance
- 1 %
- No.resistors
- 4
- Power rating
- 0.063 W
- Termination
- CONVEX
- Max.oper.volt.
- 25 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 200 ppm
- Automotive
- NO
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 28 weeks