AR12DTC4701A
AR12DTC4701A
Description:
TF2512 4,7K 0,5% 0,5W TK25
Supplier:
VIKING
Matchcode:
TF25124,7K0,5%
Rutronik No.:
WPR10647
Unit Pack:
4000
MOQ:
4000
package:
2512
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 4,7K Ω
- Package
- 2512
- Res.tolerance
- 0.5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks