UMSH-9153MD-1T
UMSH-9153MD-1T
Description:
TFT 4,3 RTP
Supplier:
URT
Matchcode:
UMSH-9153MD-1T
Rutronik No.:
DISCO5727
Unit Pack:
32
MOQ:
500
Packaging:
INDIVIDUAL
- Screensize
- 4,3 inch
- Resolution
- 480X272 pixel
- Brightness
- 450 cd/m²
- Contrast
- 500:1
- Width
- 105,4 mm
- Height
- 67,1 mm
- Depth
- 3,9 mm
- Interface
- rgb
- TFT with Touch.
- YES
- Backlight Sys.
- LED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 31 weeks