UMSH-8247MD-15T(REV3)
UMSH-8247MD-15T(REV3)
Description:
5,7 TFT 640x480 HB PCAP
Supplier:
URT
Matchcode:
UMSH-8247MD-15T(REV3)
Rutronik No.:
DISCO6320
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Screensize
- 5.7 inch
- Resolution
- 64,x480 pixel
- Brightness
- 600 cd/m²
- Contrast
- 7001
- Operating temp.
- -20/+70 °C
- Width
- 127.0 mm
- Height
- 98.43 mm
- Depth
- 10.44 mm
- Interface
- 18-bit RGB
- TFT with Touch.
- YES
- Viewing angle
- 70/70/6050 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 10 ms
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- 262K
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks