UMNH-9577MD-T
UMNH-9577MD-T
Description:
2,4 URT TFT High Bright
Supplier:
URT
Matchcode:
UMNH-9577MD-T
Rutronik No.:
DISCO5576
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
- Screensize
- 2,4 inch
- Resolution
- 240X320 pixel
- Width
- 42,7 mm
- Height
- 59,45 mm
- Depth
- 3,0 mm
- Interface
- MPU
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 31 weeks