TS8GJFV70
TS8GJFV70
Description:
USB-STICK 3.0 JETFLASH 8GB
Supplier:
TRANSCEND
Matchcode:
TS8GJFV70
Rutronik No.:
DISCAR4487
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
- Capacity
- 8 GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
Keep your data fully protected with Transcend's JetFlash V70 Rugged USB Flash Drive. Made of durable eco-friendly rubber, this sporty little drive is easy to grip and offers excellent resistance to shock, splash, dust and other contaminants.
- Meets U.S MIL-STD-810G 516.6 millitary drop-test standards*
- Rubberized design resistant to splash, dirt and dust
- Fully compatible with Hi-Speed USB 2.0
- Sporty color scheme is highly visible in outdoor environments
- Exclusive Transcend Elite data management software