TS8GJF820G
TS8GJF820G
Description:
USB-STICK 3.0 JETFLASH 8GB
Supplier:
TRANSCEND
Matchcode:
TS8GJF820G
Rutronik No.:
DISCAR4544
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
- Capacity
- 8 GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
Here's your opportunity to own a refined portable storage product of exceptional quality and elegant design. With its SuperSpeed USB 3.0 interface, durable metal casing and eye-popping champagne gold color, the JetFlash 820 USB 3.0 flash drive is the most complete storage device for those with a taste for the finer things in life.
Key Features
- Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0
- High-quality durable metallic texture and aluminum body
- Lightweight and compact
- Lanyard / keyring loop
- Exclusive Transcend Elite data management software