TS512GSSD230S
TS512GSSD230S
Description:
SSD 512GB 2,5 SATA 3D NAND
Supplier:
TRANSCEND
Matchcode:
TS512GSSD230S
Rutronik No.:
DISCAR4853
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 512 GB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5INCH
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks
SATA III 6Gb/s SSD230
Transcend's SSD230 SATA III 6Gb/s SSD adopts the latest 3D NAND technology that features vertical expansion of storage cells by stacking one cell on top of the other. By using only high-quality flash chips and enhanced firmware algorithms, the SSD230 is guaranteed to deliver greater performance and reliability.